Add To Favorites
UCC27424QDRQ1 Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Overview
Digi-Key Part Number 296-24481-1-ND
Copy   296-24481-1-ND
Quantity Available 5,288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27424QDRQ1

Copy   UCC27424QDRQ1
Description IC MOSFET DVR DUAL HS 4A 8-SOIC
Copy   IC MOSFET DVR DUAL HS 4A 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC27424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PBSS5540X,135 - Nexperia USA Inc. | 1727-5351-1-ND DigiKey Electronics
  • PBSS5540X,135
  • Nexperia USA Inc.
  • TRANS PNP 40V 4A SOT89
  • Unit Price $0.43000
  • 1727-5351-1-ND
  • 2N7002PS,115 - Nexperia USA Inc. | 1727-4791-1-ND DigiKey Electronics
  • 2N7002PS,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 60V 0.32A 6TSSOP
  • Unit Price $0.56000
  • 1727-4791-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24481-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24481-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-24481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,288 - Immediate
  • Unit Price: Digi-Reel®

10:49:29 9/19/2018