Add To Favorites
UCC27424QDGNRQ1 Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28419-1-ND
Copy   296-28419-1-ND
Quantity Available 2,693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27424QDGNRQ1

Copy   UCC27424QDGNRQ1
Description IC MOSFET DVR 4A DUAL HS 8MSOP
Copy   IC MOSFET DVR 4A DUAL HS 8MSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad

Copy   Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Documents & Media
Datasheets UCC2742x
Featured Product Power Management
PCN Design/Specification UCC2742y-Q1 Datasheet Update 20/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number UCC27424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28419-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28419-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-28419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,693 - Immediate
  • Unit Price: Digi-Reel®

02:36:52 1/19/2019