Add To Favorites
UCC27423MDREP Low-Side Gate Driver IC Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75
1,000 6.84950 $6,849.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25466-1-ND
Copy   296-25466-1-ND
Quantity Available 4,778
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27423MDREP

Copy   UCC27423MDREP
Description IC MOSFET DVR DUAL HS 4A 8SOIC
Copy   IC MOSFET DVR DUAL HS 4A 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting 8-SOIC
Documents & Media
Datasheets UCC27423,24EP
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting
Rise / Fall Time (Typ) 20ns, 15ns
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC27423
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25466-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.40000
  • Digi-Reel® ? : 296-25466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,778 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:41:01 1/15/2019