Add To Favorites
UCC27423DG4 Low-Side Gate Driver IC Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
375 1.58400 $594.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCC27423DG4-ND
Copy   UCC27423DG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27423DG4

Copy   UCC27423DG4
Description IC MOSFET DRIVR DUAL HS 4A 8SOIC
Copy   IC MOSFET DRIVR DUAL HS 4A 8SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting 8-SOIC
Documents & Media
Datasheets UCC27423-25
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4V ~ 15V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting
Rise / Fall Time (Typ) 20ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC27423
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCC27423DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.89100

15:25:27 3/21/2019