Add To Favorites
UCC27322TDGKREP Low-Side Gate Driver IC Non-Inverting 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
100 2.61110 $261.11
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27873-1-ND
Copy   296-27873-1-ND
Quantity Available 5,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27322TDGKREP

Copy   UCC27322TDGKREP
Description IC MOSFET DRIVER SGL 9A 8VSSOP
Copy   IC MOSFET DRIVER SGL 9A 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-VSSOP

Copy   Low-Side Gate Driver IC Non-Inverting 8-VSSOP
Documents & Media
Datasheets UCC27322-EP
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 1.1V, 2.7V
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number UCC27322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-27873-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27873-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72900
  • Digi-Reel® ? : 296-27873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,393 - Immediate
  • Unit Price: Digi-Reel®

04:28:30 1/21/2019