Add To Favorites
UCC27211AQDDARQ1 Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Product Overview
Digi-Key Part Number 296-43737-1-ND
Copy   296-43737-1-ND
Quantity Available 3,808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27211AQDDARQ1

Copy   UCC27211AQDDARQ1
Description IC DVR HIGH/LOW SIDE 4A 8SO
Copy   IC DVR HIGH/LOW SIDE 4A 8SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Documents & Media
Datasheets UCC27211A-Q1
Featured Product Power Management
Manufacturer Product Page UCC27211AQDDARQ1 Specifications
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 17 V
Logic Voltage - VIL, VIH 1.2V, 2.55V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 7.2ns, 5.5ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 1EDI60N12AFXUMA1 - Infineon Technologies | 1EDI60N12AFXUMA1CT-ND DigiKey Electronics
  • 1EDI60N12AFXUMA1
  • Infineon Technologies
  • IC IGBT DVR 1200V DSO8
  • Unit Price $2.33000
  • 1EDI60N12AFXUMA1CT-ND
  • C3M0120100K - Cree/Wolfspeed | C3M0120100K-ND DigiKey Electronics
  • C3M0120100K
  • Cree/Wolfspeed
  • MOSFET N-CH 1000V 22A TO247-4L
  • Unit Price $9.18000
  • C3M0120100K-ND
  • IPB107N20NAATMA1 - Infineon Technologies | IPB107N20NAATMA1CT-ND DigiKey Electronics
  • IPB107N20NAATMA1
  • Infineon Technologies
  • MOSFET N-CH 200V 88A TO263-3
  • Unit Price $9.19000
  • IPB107N20NAATMA1CT-ND
  • IPB072N15N3GATMA1 - Infineon Technologies | IPB072N15N3GATMA1CT-ND DigiKey Electronics
  • IPB072N15N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 100A TO263-3
  • Unit Price $6.82000
  • IPB072N15N3GATMA1CT-ND
  • IPT007N06NATMA1 - Infineon Technologies | IPT007N06NATMA1CT-ND DigiKey Electronics
  • IPT007N06NATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 300A 8HSOF
  • Unit Price $7.86000
  • IPT007N06NATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43737-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.81900 $38.19
100 3.12920 $312.92
500 2.66386 $1,331.93
1,000 2.24664 $2,246.64
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43737-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.07214
  • Digi-Reel® ? : 296-43737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,808 - Immediate
  • Unit Price: Digi-Reel®

19:37:36 9/23/2018