Add To Favorites
UCC27201ADPRT Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.22600 $32.26
100 2.64320 $264.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30141-1-ND
Copy   296-30141-1-ND
Quantity Available 994
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27201ADPRT

Copy   UCC27201ADPRT
Description IC DVR HIGH/LOW SIDE 3A 10WSON
Copy   IC DVR HIGH/LOW SIDE 3A 10WSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 17 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
Base Part Number UCC27201A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-30141-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45287-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Cut Tape (CT) ? : 296-45287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,666 - Immediate
  • Unit Price: $3.12000
  • Digi-Reel® ? : 296-45287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,666 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30141-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $2.43460
  • Digi-Reel® ? : 296-30141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:45:49 1/20/2019