Add To Favorites
UCC27200QDDARQ1 Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
100 2.71150 $271.15
500 2.30824 $1,154.12
1,000 1.94670 $1,946.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23593-1-ND
Copy   296-23593-1-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27200QDDARQ1

Copy   UCC27200QDDARQ1
Description IC HI/LO-SIDE DVR 3A 120V 8SOPWR
Copy   IC HI/LO-SIDE DVR 3A 120V 8SOPWR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Documents & Media
Datasheets UCC27200-Q1, UCC27201-Q1
Featured Product Power Management
PCN Design/Specification Data Sheet Update 7/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 17 V
Logic Voltage - VIL, VIH 3V, 8V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number UCC27200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • UCC27200ADR - Texas Instruments | 296-29827-1-ND DigiKey Electronics
  • UCC27200ADR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOIC
  • Unit Price $3.12000
  • 296-29827-1-ND
  • UCC27200ADRMR - Texas Instruments | 296-29828-1-ND DigiKey Electronics
  • UCC27200ADRMR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8VSON
  • Unit Price $3.12000
  • 296-29828-1-ND
  • UCC27200DR - Texas Instruments | 296-41795-1-ND DigiKey Electronics
  • UCC27200DR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOIC
  • Unit Price $3.12000
  • 296-41795-1-ND
  • UCC27200ADDAR - Texas Instruments | 296-29826-1-ND DigiKey Electronics
  • UCC27200ADDAR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOPWR
  • Unit Price $3.12000
  • 296-29826-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23593-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23593-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79550
  • Digi-Reel® ? : 296-23593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®

23:38:00 1/20/2019