Add To Favorites
UCC27200ADRCT Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.22600 $32.26
100 2.64320 $264.32
500 2.25010 $1,125.05
1,000 1.89767 $1,897.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37778-1-ND
Copy   296-37778-1-ND
Quantity Available 1,179
Can ship immediately

Factory Stock ?: 6,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27200ADRCT

Copy   UCC27200ADRCT
Description IC DVR HIGH/LOW SIDE 3A 9-SON
Copy   IC DVR HIGH/LOW SIDE 3A 9-SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3)
Documents & Media
Datasheets UCC27200A,1A
Power Management Guide
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page UCC27200ADRCT Specifications
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 17 V
Logic Voltage - VIL, VIH 3V, 8V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 9 Leads
Supplier Device Package 9-VSON (3x3)
Base Part Number UCC27200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • UCC27200ADR - Texas Instruments | 296-29827-1-ND DigiKey Electronics
  • UCC27200ADR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOIC
  • Unit Price $3.12000
  • 296-29827-1-ND
  • UCC27200ADRMR - Texas Instruments | 296-29828-1-ND DigiKey Electronics
  • UCC27200ADRMR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8VSON
  • Unit Price $3.12000
  • 296-29828-1-ND
  • UCC27200DR - Texas Instruments | 296-41795-1-ND DigiKey Electronics
  • UCC27200DR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOIC
  • Unit Price $3.12000
  • 296-41795-1-ND
  • UCC27200ADDAR - Texas Instruments | 296-29826-1-ND DigiKey Electronics
  • UCC27200ADDAR
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOPWR
  • Unit Price $3.12000
  • 296-29826-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37778-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37778-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Factory Stock ?
  • Unit Price: $2.43460
  • Digi-Reel® ? : 296-37778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC27200ADRCR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52152

09:02:14 1/22/2019