UCC25706QDRQ1 Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Product Overview
Digi-Key Part Number 296-28418-1-ND
Copy   296-28418-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC25706QDRQ1

Copy   UCC25706QDRQ1
Description IC REG CTRLR BST FLYBK PWM 8SOIC
Copy   IC REG CTRLR BST FLYBK PWM 8SOIC
Detailed Description

Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC

Copy   Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Documents & Media
Datasheets UCC2570(5,6)-Q1
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Flyback, Forward
Voltage - Start Up 12V
Voltage - Supply (Vcc/Vdd) 8 V ~ 15 V
Duty Cycle 93%
Frequency - Switching 1MHz
Fault Protection Current Limiting
Control Features -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number UCC25706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28418-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28418-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21635

10:03:40 9/22/2018