Add To Favorites
Product Overview
Digi-Key Part Number 296-25744-1-ND
Quantity Available 1,512
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

UCC2305TDWRQ1

Description IC CTRLR HID LAMP 28SOIC
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UCC2305-Q1
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type HID Lamp Controller
Frequency 80kHz ~ 120kHz
Voltage - Supply 5 V ~ 18 V
Current - Supply 100µA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number UCC2305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25744-1

20:34:12 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.55000 $17.55
10 16.12800 $161.28
100 13.62090 $1,362.09
500 12.11676 $6,058.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25744-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $10.79029
  • Digi-Reel® ? : 296-25744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,512 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback