Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UC3872DWG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UC3872DWG4

Description IC LAMP BALLAST CONTROLR 16SOIC
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets UC1872, 2872, 3872
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Ballast Controller
Frequency 57kHz ~ 78kHz
Voltage - Supply 4.5 V ~ 24 V
Current - Supply 6mA
Current - Output Source/Sink -
Dimming No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UC3872
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 40

04:18:10 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.03563 $562.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-11328-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: $8.17000
  • Tape & Reel (TR) ? : UC3872DWTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.77520
  • Tape & Reel (TR) ? : UC3872DWTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.77520
Send Feedback