Add To Favorites
Product Overview
Digi-Key Part Number 296-43346-1-ND
Quantity Available 1,103
Can ship immediately
Manufacturer

Manufacturer Part Number

UC3851DWTR

Description IC OFFLINE CTRLR PWM PROG 18SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Converter Offline Boost, Buck, Flyback, Forward Topology Up to 500kHz 18-SOIC

Documents & Media
Datasheets UC1851, 2851, 3851
Manufacturer Product Page UC3851DWTR Specifications
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation -
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Buck, Flyback, Forward
Voltage - Start Up 8V
Voltage - Supply (Vcc/Vdd) 7.8 V ~ 32 V
Duty Cycle 50%
Frequency - Switching Up to 500kHz
Fault Protection Current Limiting, Over Voltage
Control Features Frequency Control, Soft Start
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-43346-1

20:43:31 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.41000 $19.41
10 17.83500 $178.35
100 15.06310 $1,506.31
500 13.39968 $6,699.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43346-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $11.48416
  • Digi-Reel® ? : 296-43346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback