Add To Favorites
Product Overview
Digi-Key Part Number 296-43723-1-ND
Quantity Available 944
Can ship immediately
Manufacturer

Manufacturer Part Number

UC2914DWTR

Description IC PWR MGR 5-35V HOTSWP 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 18-SOIC

Documents & Media
Datasheets UC2914, UC3914
Featured Product Power Management
Manufacturer Product Page UC2914DWTR Specifications
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features UVLO
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply 5 V ~ 35 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 12mA
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Feature Pins CT, /FAULT, IMAX, LR, OSC, OSCB, PLIM, PMP, PMPB, REF, /SD, VPUMP
 
Additional Resources
Standard Package ? 1
Other Names 296-43723-1

03:39:54 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.61000 $11.61
10 10.48600 $104.86
100 8.68110 $868.11
500 7.55942 $3,779.71
1,000 6.58402 $6,584.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-12245-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
  • Unit Price: $11.54000
  • Tape & Reel (TR) ? : 296-43723-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.15550
  • Digi-Reel® ? : 296-43723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback