Add To Favorites
UC2875SDWREP Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.82000 $14.82
10 13.61700 $136.17
100 11.50050 $1,150.05
500 10.23048 $5,115.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20800-1-ND
Copy   296-20800-1-ND
Quantity Available 2,785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UC2875SDWREP

Copy   UC2875SDWREP
Description IC REG CTRLR PWM CM/VM 28-SOIC
Copy   IC REG CTRLR PWM CM/VM 28-SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Converter Offline Full-Bridge Topology 1MHz 28-SOIC

Copy   Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Documents & Media
Datasheets UC2875-EP
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) -
Voltage - Breakdown -
Topology Full-Bridge
Voltage - Start Up 10.75V
Voltage - Supply (Vcc/Vdd) 9.5 V ~ 20 V
Duty Cycle 100%
Frequency - Switching 1MHz
Fault Protection Current Limiting
Control Features Frequency Control, Soft Start, Sync
Operating Temperature -25°C ~ 110°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Mounting Type Surface Mount
Base Part Number UC2875
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-20800-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20800-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.11050
  • Digi-Reel® ? : 296-20800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: Digi-Reel®

20:35:24 11/20/2018