Add To Favorites
UC2853ADG4 PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Product Overview
Digi-Key Part Number UC2853ADG4-ND
Copy   UC2853ADG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UC2853ADG4

Copy   UC2853ADG4
Description IC PFC CTRLR AVERAGE CURR 8SOIC
Copy   IC PFC CTRLR AVERAGE CURR 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PFC IC Average Current 56kHz ~ 94kHz 8-SOIC

Copy   PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Documents & Media
Datasheets UC1853, UC2853, UC3853
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Mode Average Current
Frequency - Switching 56kHz ~ 94kHz
Current - Startup 250µA
Voltage - Supply 12 V ~ 40 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UC2853A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 2.47067 $555.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-19434-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR) ? : UC2853ADTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

12:56:51 9/24/2018