Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UC2847DWG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UC2847DWG4

Description IC REG CTRLR MULT TOP 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC

Documents & Media
Datasheets UC1846/7, UC2846/7, UC3846/7
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.95 V ~ 40 V
Frequency - Switching 500kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UC2847
 
Additional Resources
Standard Package ? 40

18:42:40 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.02325 $561.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : UC2847DW-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.02325
Send Feedback