Add To Favorites
UC2625MDWREP Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Product Overview
Digi-Key Part Number 296-23381-1-ND
Copy   296-23381-1-ND
Quantity Available 1,622
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UC2625MDWREP

Copy   UC2625MDWREP
Description IC MOTOR CONTROLLER PAR 28SOIC
Copy   IC MOTOR CONTROLLER PAR 28SOIC
Detailed Description

Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC

Copy    Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Documents & Media
Datasheets UC2625-EP
PCN Assembly/Origin Assembly Site Add 9/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology Power MOSFET, Power Darlington
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 10 V ~ 18 V
Voltage - Load -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number UC2625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • DRV8842MPWPREP - Texas Instruments | 296-40082-1-ND DigiKey Electronics
  • DRV8842MPWPREP
  • Texas Instruments
  • IC MOTOR DRIVER PAR 28HTSSOP
  • Unit Price $9.93000
  • 296-40082-1-ND
  • MAX6037CAUKADJ+T - Maxim Integrated | MAX6037CAUKADJ+TCT-ND DigiKey Electronics
  • MAX6037CAUKADJ+T
  • Maxim Integrated
  • IC VREF SERIES ADJ SOT23-5
  • Unit Price $3.05000
  • MAX6037CAUKADJ+TCT-ND
  • LM193DR - Texas Instruments | 296-6615-1-ND DigiKey Electronics
  • LM193DR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.65000
  • 296-6615-1-ND
  • LTC6992HS6-1#TRMPBF - Linear Technology/Analog Devices | LTC6992HS6-1#TRMPBFCT-ND DigiKey Electronics
  • LTC6992HS6-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $5.40000
  • LTC6992HS6-1#TRMPBFCT-ND
  • 30KPA84A - Littelfuse Inc. | 30KPA84ACT-ND DigiKey Electronics
  • 30KPA84A
  • Littelfuse Inc.
  • TVS DIODE 84V 139.2V P600
  • Unit Price $22.56000
  • 30KPA84ACT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23381-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.87000 $21.87
10 20.16700 $201.67
100 17.22160 $1,722.16
500 15.63540 $7,817.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23381-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $14.30000
  • Digi-Reel® ? : 296-23381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,622 - Immediate
  • Unit Price: Digi-Reel®

20:24:42 9/25/2018