Add To Favorites
UC2572DTR Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Product Overview
Digi-Key Part Number 296-38311-1-ND
Copy   296-38311-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UC2572DTR

Copy   UC2572DTR
Description IC REG CTRLR FLYBACK 8SOIC
Copy   IC REG CTRLR FLYBACK 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Flyback Regulator Negative Output Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UC1572, 2572, 3572
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page UC2572DTR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Flyback
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 30 V
Frequency - Switching 100kHz
Duty Cycle (Max) 92%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Ramp
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.62000
  • 296-17763-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38311-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86600 $28.66
100 2.34790 $234.79
500 1.99876 $999.38
1,000 1.68570 $1,685.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-2480-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: $3.64000
  • Tape & Reel (TR) ? : 296-38311-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.55477
  • Digi-Reel® ? : 296-38311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:28:15 9/19/2018