USD

UA7805CKTER Linear Voltage Regulator IC 1 Output 1.5A 3-PowerFLEX™
Non-Stock

UA7805CKTER

Datasheet
Digi-Key Part Number 296-11108-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UA7805CKTER
Copy  
Description IC REG LINEAR 5V 1.5A 3POWERFLEX
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 3-PowerFLEX™

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A
Current - Output 1.5A
PSRR 78dB ~ 68dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-4, DPak (3 Leads + Tab)
Supplier Device Package 3-PowerFLEX™
Base Part Number UA780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-11108-1