Add To Favorites
Product Overview
Digi-Key Part Number 296-41032-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TWL6032A2BEYFFT

Description IC PWR/BATTERY MGMT 155DSBGA
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36)

Documents & Media
Datasheets TWL6032 Series
Manufacturer Product Page TWL6032A2BEYFFT Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 4.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 155-UFBGA, DSBGA
Supplier Device Package 155-DSBGA (5.21x5.36)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41032-1

05:37:29 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.64000 $10.64
10 9.77800 $97.78
100 8.25850 $825.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41032-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.36232
  • Digi-Reel® ? : 296-41032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback