Add To Favorites
TWL6030B1A0CMR Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 8.28631 $2,154.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36867-ND
Copy   296-36867-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TWL6030B1A0CMR

Copy   TWL6030B1A0CMR
Description IC POWER MGMT 187FCBGA
Copy   IC POWER MGMT 187FCBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)

Copy   Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 4.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 187-FCBGA (7x7)
Base Part Number TWL6030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 296-36867
TWL6030B1A0CMR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TWL6030B1A0CMRR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.92020

20:15:21 11/14/2018