Add To Favorites
TVS3300YZFR
Product Overview
Digi-Key Part Number 296-47566-1-ND
Copy   296-47566-1-ND
Quantity Available 4,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS3300YZFR

Copy   TVS3300YZFR
Description 33V PRECISION SURGE PROTECTION C
Copy   33V PRECISION SURGE PROTECTION C
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TVS3300 Datasheet
Mfg Application Notes TVS3300 Configurations Characterization
Manufacturer Product Page TVS3300YZFR Specifications
Online Catalog TVS3300 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 40V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TVS3300DRVR - Texas Instruments | 296-47565-1-ND DigiKey Electronics
  • TVS3300DRVR
  • Texas Instruments
  • TVS MIXED TECHNOLOGY 40VC 6WSON
  • Unit Price $0.67000
  • 296-47565-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47566-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.57200 $5.72
100 0.42700 $42.70
500 0.33548 $167.74
1,000 0.25924 $259.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47566-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22948
  • Digi-Reel® ? : 296-47566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,915 - Immediate
  • Unit Price: Digi-Reel®

00:02:44 9/26/2018