USD
Add To Favorites
TVS1800DRVR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54500 $5.45
100 0.40660 $40.66
500 0.31950 $159.75
1,000 0.24689 $246.89
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-52186-1-ND
Copy   296-52186-1-ND
Quantity Available 1,510
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS1800DRVR

Copy   TVS1800DRVR
Description UNIDIR PRECISION SURGE DIODE
Copy   UNIDIR PRECISION SURGE DIODE
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TVS1800
Manufacturer Product Page TVS1800DRVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TVS1800 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 24.7V
Technology External Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MAX9940AXK+T - Maxim Integrated | MAX9940AXK+TCT-ND DigiKey Electronics
  • MAX9940AXK+T
  • Maxim Integrated
  • IC OVERVOLTAGE PROTECTOR SC70-5
  • Unit Price $1.32000
  • MAX9940AXK+TCT-ND
  • UWE-12/6-Q12PB-C - Murata Power Solutions Inc. | 811-2233-5-ND DigiKey Electronics
  • UWE-12/6-Q12PB-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 12V 72W
  • Unit Price $71.50000
  • 811-2233-5-ND
  • P82B715TD,118 - NXP USA Inc. | 568-1007-1-ND DigiKey Electronics
  • P82B715TD,118
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 400KHZ 8SO
  • Unit Price $3.56000
  • 568-1007-1-ND
  • LP5996SD-3333/NOPB - Texas Instruments | LP5996SD-3333/NOPBCT-ND DigiKey Electronics
  • LP5996SD-3333/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 10SON
  • Unit Price $1.02000
  • LP5996SD-3333/NOPBCT-ND
  • LM75ADP,118 - NXP USA Inc. | 568-4227-1-ND DigiKey Electronics
  • LM75ADP,118
  • NXP USA Inc.
  • SENSOR DIGITAL -55C-125C 8TSSOP
  • Unit Price $0.85000
  • 568-4227-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-52186-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-52186-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21855
  • Digi-Reel® ? : 296-52186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,510 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:26:21 9/16/2019