TVP5158PNPR NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Product Overview
Digi-Key Part Number 296-24889-1-ND
Copy   296-24889-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP5158PNPR

Copy   TVP5158PNPR
Description IC DECOD VIDEO PAL/NTSC 128HTQFP
Copy   IC DECOD VIDEO PAL/NTSC 128HTQFP
Detailed Description

NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)

Copy   NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Documents & Media
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TVP5158PNPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type NTSC/PAL Video Decoder
Applications Security Systems
Voltage - Supply, Analog 1.1V, 1.8V, 3.3V
Voltage - Supply, Digital 1.1V, 3.3V
Mounting Type Surface Mount
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-HTQFP (14x14)
Base Part Number TVP5158
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-24889
296-24889-1
296-24889-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-24953-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: $18.97000
  • Tape & Reel (TR) ? : 296-24889-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.01389

20:45:18 1/19/2019