Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-23446-1-ND
Quantity Available 349
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5150AM1MPBSREP

Description IC VIDEO DECODER 32-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)

Documents & Media
Datasheets TVP5150AM1-EP Manual
Product Training Modules Data Converter Basics
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Video Decoder
Applications Cell Phones, PDA, Players
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Base Part Number TVP5150AM1
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23446-1

04:57:47 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.03000 $19.03
10 17.49400 $174.94
100 14.77430 $1,477.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23446-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.26400
Send Feedback