Add To Favorites
TUSB522PIRGER Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48700 $24.87
100 1.99860 $199.86
500 1.64208 $821.04
1,000 1.36058 $1,360.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47678-1-ND
Copy   296-47678-1-ND
Quantity Available 3,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TUSB522PIRGER

Copy   TUSB522PIRGER
Description TUSB522PIRGER
Copy   TUSB522PIRGER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)

Copy   Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Documents & Media
Datasheets TUSB522P Datasheet
Mfg Application Notes SN65LVPE502A to TUSB522P Change
Manufacturer Product Page TUSB522PIRGER Specifications
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB
Input Differential
Output Differential
Data Rate (Max) 5Gbps
Number of Channels 2
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input 1.25pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 98mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN74LVC1G32DCKR - Texas Instruments | 296-9848-1-ND DigiKey Electronics
  • SN74LVC1G32DCKR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • 296-9848-1-ND
  • 9DBL411BKILF - IDT, Integrated Device Technology Inc | 800-1927-ND DigiKey Electronics
  • 9DBL411BKILF
  • IDT, Integrated Device Technology Inc
  • IC FAN/BUFF DIFF 20-VFQFPN
  • Unit Price $3.28000
  • 800-1927-ND
Additional Resources
Standard Package ? 1
Other Names 296-47678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47678-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.22985
  • Digi-Reel® ? : 296-47678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47904-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.90552
  • Cut Tape (CT) ? : 296-47904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: $2.81000
  • Digi-Reel® ? : 296-47904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: Digi-Reel®

23:33:08 1/22/2019