Add To Favorites
Product Overview
Digi-Key Part Number 296-43704-1-ND
Quantity Available 3,916
Can ship immediately
Manufacturer

Manufacturer Part Number

TUSB322IRWBR

Description IC USB PORT CONTROL TYPE-C 12X2Q
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Interface 12-X2QFN (1.6x1.6)

Documents & Media
Datasheets TUSB322I Datasheet
Manufacturer Product Page TUSB322IRWBR Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Interface -
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 12-XFQFN
Supplier Device Package 12-X2QFN (1.6x1.6)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43704-1

05:56:15 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16400 $21.64
100 1.73980 $173.98
500 1.42938 $714.69
1,000 1.18435 $1,184.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43704-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.07055
  • Digi-Reel® ? : 296-43704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback