Add To Favorites
TUSB320RWBR USB Interface 12-X2QFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10200 $21.02
100 1.68930 $168.93
500 1.38792 $693.96
1,000 1.15000 $1,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47382-1-ND
Copy   296-47382-1-ND
Quantity Available 4,367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TUSB320RWBR

Copy   TUSB320RWBR
Description IC USB STREAMING CNTRLR 12X2QFN
Copy   IC USB STREAMING CNTRLR 12X2QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Interface 12-X2QFN (1.6x1.6)

Copy   USB Interface 12-X2QFN (1.6x1.6)
Documents & Media
Datasheets TUSB320(I) Datasheet
Featured Product Interface Solution
PCN Design/Specification Datasheet Update 21/Apr/2016
Manufacturer Product Page TUSB320RWBR Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Interface I²C
Voltage - Supply 2.7 V ~ 5 V
Package / Case 12-XFQFN
Supplier Device Package 12-X2QFN (1.6x1.6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TUSB320EVM - Texas Instruments | 296-42614-ND DigiKey Electronics
  • TUSB320EVM
  • Texas Instruments
  • EVAL MODULE TUSB320
  • Unit Price $102.80000
  • 296-42614-ND
You May Also Be Interested In
  • BLM15EG121SN1D - Murata Electronics North America | 490-4004-1-ND DigiKey Electronics
  • BLM15EG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.23000
  • 490-4004-1-ND
  • 1054500101 - Molex, LLC | WM12856CT-ND DigiKey Electronics
  • 1054500101
  • Molex, LLC
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $2.59000
  • WM12856CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-47382-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47382-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.03950
  • Digi-Reel® ? : 296-47382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,367 - Immediate
  • Unit Price: Digi-Reel®

15:31:48 1/20/2019