Add To Favorites
TUSB320IRWBR USB Interface 12-X2QFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10200 $21.02
100 1.68930 $168.93
500 1.38792 $693.96
1,000 1.15000 $1,150.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-42175-6-ND
Copy   296-42175-6-ND
Quantity Available 10,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TUSB320IRWBR

Copy   TUSB320IRWBR
Description IC USB STREAMING CNTRLR 12X2QFN
Copy   IC USB STREAMING CNTRLR 12X2QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

USB Interface 12-X2QFN (1.6x1.6)

Copy   USB Interface 12-X2QFN (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications USB
Interface I²C
Voltage - Supply 2.7 V ~ 5 V
Package / Case 12-XFQFN
Supplier Device Package 12-X2QFN (1.6x1.6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TUSB320EVM - Texas Instruments | 296-42614-ND DigiKey Electronics
  • TUSB320EVM
  • Texas Instruments
  • EVAL MODULE TUSB320
  • Unit Price $102.80000
  • 296-42614-ND
You May Also Be Interested In
  • MMBT2222AM3T5G - ON Semiconductor | MMBT2222AM3T5GOSCT-ND DigiKey Electronics
  • MMBT2222AM3T5G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT-723
  • Unit Price $0.21000
  • MMBT2222AM3T5GOSCT-ND
  • TUSB320EVM - Texas Instruments | 296-42614-ND DigiKey Electronics
  • TUSB320EVM
  • Texas Instruments
  • EVAL MODULE TUSB320
  • Unit Price $102.80000
  • 296-42614-ND
  • TUSB320LIRWBR - Texas Instruments | 296-42544-1-ND DigiKey Electronics
  • TUSB320LIRWBR
  • Texas Instruments
  • USB TYPE-C CC LOGIC AND PORT CON
  • Unit Price $2.34000
  • 296-42544-1-ND
  • MIC2005-1.2LYM5-TR - Microchip Technology | 576-3399-1-ND DigiKey Electronics
  • MIC2005-1.2LYM5-TR
  • Microchip Technology
  • IC DISTRIBUTION SW 1.2A SOT23-5
  • Unit Price $0.83000
  • 576-3399-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42175-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42175-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.03950
  • Cut Tape (CT) ? : 296-42175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,322 - Immediate
  • Unit Price: $2.34000

22:20:36 1/20/2019