Add To Favorites
TUSB1310AZAYR 1/1 Transceiver USB 3.0 175-NFBGA (12x12)
Product Overview
Digi-Key Part Number 296-43625-1-ND
Copy   296-43625-1-ND
Quantity Available 723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TUSB1310AZAYR

Copy   TUSB1310AZAYR
Description IC TXRX USB 3.0 SGL 175NFBGA
Copy   IC TXRX USB 3.0 SGL 175NFBGA
Detailed Description

1/1 Transceiver USB 3.0 175-NFBGA (12x12)

Copy   1/1 Transceiver  USB 3.0 175-NFBGA (12x12)
Documents & Media
Datasheets TUSB1310A Datasheet
Manufacturer Product Page TUSB1310AZAYR Specifications
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Transceiver
Protocol USB 3.0
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 270mV
Data Rate -
Voltage - Supply 1.1 V, 1.8 V, 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 175-LFBGA
Supplier Device Package 175-NFBGA (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TXB0108PWR - Texas Instruments | 296-21527-1-ND DigiKey Electronics
  • TXB0108PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.55000
  • 296-21527-1-ND
  • PCA9548ARGER - Texas Instruments | 296-21776-1-ND DigiKey Electronics
  • PCA9548ARGER
  • Texas Instruments
  • IC I2C SW 8CH W/RESET 24-QFN
  • Unit Price $2.92000
  • 296-21776-1-ND
  • SI5324C-C-GM - Silicon Labs | SI5324C-C-GM-ND DigiKey Electronics
  • SI5324C-C-GM
  • Silicon Labs
  • IC CLOCK MULT 2KHZ-346MHZ 36VQFN
  • Unit Price $37.59000
  • SI5324C-C-GM-ND
  • SN74AVC2T245RSWR - Texas Instruments | 296-23684-1-ND DigiKey Electronics
  • SN74AVC2T245RSWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 10UQFN
  • Unit Price $0.67000
  • 296-23684-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43625-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.13000 $17.13
10 15.74400 $157.44
100 13.29690 $1,329.69
500 11.82852 $5,914.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-28131-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: $18.85000
  • Tape & Reel (TR) ? : 296-43625-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.53360
  • Digi-Reel® ? : 296-43625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 723 - Immediate
  • Unit Price: Digi-Reel®

03:21:11 9/21/2018