Add To Favorites
TUSB1105RTZR 1/1 Transceiver Half USB 2.0 16-QFN-EP (2.6x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.95400 $19.54
100 1.57080 $157.08
500 1.29060 $645.30
1,000 1.06935 $1,069.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21922-1-ND
Copy   296-21922-1-ND
Quantity Available 8,279
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TUSB1105RTZR

Copy   TUSB1105RTZR
Description IC SRL BUS TXRX UNVRSL 16-WQFN
Copy   IC SRL BUS TXRX UNVRSL 16-WQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half USB 2.0 16-QFN-EP (2.6x1.8)

Copy   1/1 Transceiver Half USB 2.0 16-QFN-EP (2.6x1.8)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 450mV
Data Rate 1.5Mbps
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (2.6x1.8)
Base Part Number TUSB1105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21922-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21922-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.96660
  • Digi-Reel® ? : 296-21922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,279 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TUSB1105RTZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.96660

21:41:16 3/22/2019