Add To Favorites
TSU6712YFPRB Detection Switch IC 1 Channel 25-DSBGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28762-1-ND
Copy   296-28762-1-ND
Quantity Available 4,274
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSU6712YFPRB

Copy   TSU6712YFPRB
Description IC USB SWITCH SP4T 25DSBGA
Copy   IC USB SWITCH SP4T 25DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Detection Switch IC 1 Channel 25-DSBGA (2x2)

Copy   Detection Switch IC 1 Channel 25-DSBGA (2x2)
Documents & Media
Datasheets TSU6712
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TSU6712YFPRB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Detection
Multiplexer/Demultiplexer Circuit -
Switch Circuit SP4T
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.65 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features I²C, UART, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 25-XFBGA, DSBGA
Supplier Device Package 25-DSBGA (2x2)
Base Part Number TSU6712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28762-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28762-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-28762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,274 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:00:09 1/21/2019