Add To Favorites
Product Overview
Digi-Key Part Number 296-24324-1-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC2117IRGZT

Description IC SCREEN CNTRL 12BIT 48FN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 8, 10, 12 bit I²C, I²S, Serial, SPI Interface 48-VQFN (7x7)

Documents & Media
Datasheets TSC2117
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 8, 10, 12 b
Interface I²C, I²S, Serial, SPI
Voltage Reference External, Internal
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number TSC2117
 
Additional Resources
Standard Package ? 1
Other Names 296-24324-1

05:03:24 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 $11.04
10 9.97400 $99.74
100 8.25760 $825.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24324-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.65680
  • Digi-Reel® ? : 296-24324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 615 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSC2117IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.09080
Send Feedback