Add To Favorites
TSC2046IZQCR Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Product Overview
Digi-Key Part Number 296-21289-1-ND
Copy   296-21289-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC2046IZQCR

Copy   TSC2046IZQCR
Description IC SCREEN CNTRL 12BIT 48BGA
Copy   IC SCREEN CNTRL 12BIT 48BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Documents & Media
Datasheets TSC2046 Datasheet
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2046IZQCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference Internal
Voltage - Supply 2.2 V ~ 5.25 V
Current - Supply 780µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4)
Base Part Number TSC2046
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TSC2046EVM - Texas Instruments | 296-17516-ND DigiKey Electronics
  • TSC2046EVM
  • Texas Instruments
  • EVALUATION MODULE FOR TSC2046
  • Unit Price $50.88000
  • 296-17516-ND
  • TSC2046EVM-PDK - Texas Instruments | 296-17518-ND DigiKey Electronics
  • TSC2046EVM-PDK
  • Texas Instruments
  • EVALUATION MOD FOR TSC2046-PDK
  • Unit Price $154.72000
  • 296-17518-ND
Additional Resources
Standard Package ? 1
Other Names 296-21289-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21289-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.17585

01:44:54 9/21/2018