Add To Favorites
TSC2046EIPWR Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44100 $14.41
100 1.15840 $115.84
500 0.95172 $475.86
1,000 0.78857 $788.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-41783-6-ND
Copy   296-41783-6-ND
Quantity Available 47,438
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC2046EIPWR

Copy   TSC2046EIPWR
Description IC SCREEN CNTRL 12BIT 16TSSOP
Copy   IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP
Documents & Media
Datasheets TSC2046E
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2046EIPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference Internal
Voltage - Supply 2.2V ~ 5.25V
Current - Supply 780µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TSC2046EVM - Texas Instruments | 296-17516-ND DigiKey Electronics
  • TSC2046EVM
  • Texas Instruments
  • EVALUATION MODULE FOR TSC2046
  • Unit Price $50.88000
  • 296-17516-ND
  • TSC2046EVM-PDK - Texas Instruments | 296-17518-ND DigiKey Electronics
  • TSC2046EVM-PDK
  • Texas Instruments
  • EVALUATION MOD FOR TSC2046-PDK
  • Unit Price $154.72000
  • 296-17518-ND
You May Also Be Interested In
  • 308010014 - Seeed Technology Co., Ltd | 1597-1060-ND DigiKey Electronics
  • 308010014
  • Seeed Technology Co., Ltd
  • RASPBERRY PI 3.5" TFT DISPLAY
  • Unit Price $28.05000
  • 1597-1060-ND
  • TPS61165DBVR - Texas Instruments | 296-27597-1-ND DigiKey Electronics
  • TPS61165DBVR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price $1.87000
  • 296-27597-1-ND
  • AP3032KTR-G1 - Diodes Incorporated | AP3032KTR-G1DICT-ND DigiKey Electronics
  • AP3032KTR-G1
  • Diodes Incorporated
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price $0.48000
  • AP3032KTR-G1DICT-ND
  • BU21026MUV-E2 - Rohm Semiconductor | BU21026MUV-E2CT-ND DigiKey Electronics
  • BU21026MUV-E2
  • Rohm Semiconductor
  • IC SCREEN CON 12BIT VQFN020V4040
  • Unit Price $1.45000
  • BU21026MUV-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-41783-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41783-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.71280
  • Cut Tape (CT) ? : 296-41783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,438 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.60000
  • Tube ? : 296-21997-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,029 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: $1.87000

19:15:15 7/20/2019