Add To Favorites
Product Overview
Digi-Key Part Number 296-25631-1-ND
Quantity Available 1,159
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC2017IYZGR

Description IC SCREEN CNTRL 12BIT 12DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C, Serial Interface 12-DSBGA

Documents & Media
Datasheets TSC2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 226.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA
Base Part Number TSC2017
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV803MDBZR - Texas Instruments | 296-29194-1-ND DigiKey Electronics
  • TLV803MDBZR
  • Texas Instruments
  • IC VOLT SUPERVISR 4.38V SOT23-3
  • Unit Price $0.61000
  • 296-29194-1-ND
  • TLV803SDBZR - Texas Instruments | 296-29196-1-ND DigiKey Electronics
  • TLV803SDBZR
  • Texas Instruments
  • IC VOLT SUPERVISR 2.93V SOT23-3
  • Unit Price $0.61000
  • 296-29196-1-ND
  • BC856B-7-F - Diodes Incorporated | BC856B-7FDICT-ND DigiKey Electronics
  • BC856B-7-F
  • Diodes Incorporated
  • TRANS PNP 65V 0.1A SOT23-3
  • Unit Price $0.21000
  • BC856B-7FDICT-ND
  • RN42-I/RM - Microchip Technology | 740-1038-ND DigiKey Electronics
  • RN42-I/RM
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $15.73000
  • 740-1038-ND
  • TFA9879HN/N1,157 - NXP USA Inc. | 568-7564-ND DigiKey Electronics
  • TFA9879HN/N1,157
  • NXP USA Inc.
  • IC AMP AUDIO DGTL MONO D 24HVQFN
  • Unit Price $2.37000
  • 568-7564-ND
Additional Resources
Standard Package ? 1
Other Names 296-25631-1

15:49:39 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-50176-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.24592
  • Cut Tape (CT) ? : 296-50176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.31000
  • Digi-Reel® ? : 296-50176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25631-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-25631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback