Add To Favorites
TSC2014IYZGR Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C, Serial Interface 12-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.19700 $31.97
100 2.61910 $261.91
500 2.22958 $1,114.79
1,000 1.88037 $1,880.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27860-1-ND
Copy   296-27860-1-ND
Quantity Available 315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC2014IYZGR

Copy   TSC2014IYZGR
Description IC SCREEN CNTRL 12BIT 12DSBGA
Copy   IC SCREEN CNTRL 12BIT 12DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C, Serial Interface 12-DSBGA

Copy   Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C, Serial Interface 12-DSBGA
Documents & Media
Datasheets TSC2014
Analog Signal Chain Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 10, 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA
Base Part Number TSC2014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST60-SIPT - Laird - Wireless & Thermal Systems | ST60-SIPTCT-ND DigiKey Electronics
  • ST60-SIPT
  • Laird - Wireless & Thermal Systems
  • 60 SERIES STERLING SIPT
  • Unit Price $38.64000
  • ST60-SIPTCT-ND
  • LM3530UME-40/NOPB - Texas Instruments | LM3530UME-40/NOPBCT-ND DigiKey Electronics
  • LM3530UME-40/NOPB
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 12DSBGA
  • Unit Price $1.62000
  • LM3530UME-40/NOPBCT-ND
  • TRF7970ARHBT - Texas Instruments | 296-29476-1-ND DigiKey Electronics
  • TRF7970ARHBT
  • Texas Instruments
  • IC RFID/NFC AFE 13.56MHZ 32QFN
  • Unit Price $5.86000
  • 296-29476-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27860-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27860-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73432
  • Digi-Reel® ? : 296-27860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: Digi-Reel®

22:52:39 12/15/2018