Add To Favorites
TSC2013QRSARQ1 Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C Interface 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38310-1-ND
Copy   296-38310-1-ND
Quantity Available 524
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC2013QRSARQ1

Copy   TSC2013QRSARQ1
Description IC SCREEN CNTRL 12BIT 16QFN
Copy   IC SCREEN CNTRL 12BIT 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C Interface 16-QFN (4x4)

Copy   Touchscreen Controller, 4 Wire Resistive 10, 12 bit I²C Interface 16-QFN (4x4)
Documents & Media
Datasheets TSC2013-Q1
Manufacturer Product Page TSC2013QRSARQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 10, 12 b
Interface I²C
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Current - Supply 655µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TSC2013EVM - Texas Instruments | 296-45993-ND DigiKey Electronics
  • TSC2013EVM
  • Texas Instruments
  • EVAL BOARD FOR TSC2013
  • Unit Price $206.64000
  • 296-45993-ND
Additional Resources
Standard Package ? 1
Other Names 296-38310-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38310-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-38310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 524 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:15:45 1/22/2019