Add To Favorites
TSC2007IPWR Touchscreen Controller, 4 Wire Resistive 12 bit I²C, Serial Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-27124-6-ND
Copy   296-27124-6-ND
Quantity Available 2,698
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC2007IPWR

Copy   TSC2007IPWR
Description IC SCREEN CNTRL 12BIT 16TSSOP
Copy   IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C, Serial Interface 16-TSSOP

Copy   Touchscreen Controller, 4 Wire Resistive 12 bit I²C, Serial Interface 16-TSSOP
Documents & Media
Datasheets TSC2007
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2007IPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.2V ~ 3.6V
Current - Supply 226.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TSC2007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TSC2007EVM - Texas Instruments | TSC2007EVM-ND DigiKey Electronics
  • TSC2007EVM
  • Texas Instruments
  • TSC2007EVM
  • Unit Price $50.88000
  • TSC2007EVM-ND
  • TSC2007EVM-PDK - Texas Instruments | 296-31319-ND DigiKey Electronics
  • TSC2007EVM-PDK
  • Texas Instruments
  • TSC2007EVM-PDK
  • Unit Price $102.80000
  • 296-31319-ND
You May Also Be Interested In
  • 0039532084 - Molex | WM2855-ND DigiKey Electronics
  • 0039532084
  • Molex
  • CONN FFC FPC TOP 8POS 1.25MM R/A
  • Unit Price $1.01000
  • WM2855-ND
  • TPS2051BDGNR - Texas Instruments | 296-17313-1-ND DigiKey Electronics
  • TPS2051BDGNR
  • Texas Instruments
  • IC 0.5A POWER DIST SW 8-MSOP
  • Unit Price $1.60000
  • 296-17313-1-ND
  • TPS61181RTER - Texas Instruments | 296-23378-1-ND DigiKey Electronics
  • TPS61181RTER
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 16WQFN
  • Unit Price $2.14000
  • 296-23378-1-ND
  • FH12-33S-0.5SH(55) - Hirose Electric Co Ltd | HFJ133CT-ND DigiKey Electronics
  • FH12-33S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 33POS 0.50MM R/A
  • Unit Price $2.53000
  • HFJ133CT-ND
  • BAT54SW,115 - Nexperia USA Inc. | 1727-2905-1-ND DigiKey Electronics
  • BAT54SW,115
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.21000
  • 1727-2905-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27124-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27124-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Cut Tape (CT) ? : 296-27124-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.41000
  • Tube ? : 296-21716-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: $2.80000
  • Tape & Reel (TR) ? : TSC2007IPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Tube ? : TSC2007IPWG4-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: $1.90000

16:56:03 7/18/2019