Add To Favorites
TSB43EA42ZGU IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000 PCI Interface 144-BGA MICROSTAR (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 7.04881 $1,127.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23556-ND
Copy   296-23556-ND
Quantity Available 0

Factory Stock ?: 9,920
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSB43EA42ZGU

Copy   TSB43EA42ZGU
Description IC CONSUMER ELEC SOLUTION 144BGA
Copy   IC CONSUMER ELEC SOLUTION 144BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000 PCI Interface 144-BGA MICROSTAR (12x12)

Copy   IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000 PCI Interface 144-BGA MICROSTAR (12x12)
Documents & Media
Datasheets TSB43Ex4x
PCN Packaging 12x12 BGA Tray Change 21/Aug/2013
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Protocol IEEE 1394
Function Physical Layer Controller
Interface PCI
Standards IEEE 1394-1995, 1394a-2000
Voltage - Supply 1.35 V ~ 1.65 V, 3 V ~ 3.6 V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 144-LFBGA
Supplier Device Package 144-BGA MICROSTAR (12x12)
Base Part Number TSB43EA42
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Other Names 296-23556

10:49:26 1/18/2019