Add To Favorites
Product Overview
Digi-Key Part Number 296-28381-1-ND
Quantity Available 5,532
Can ship immediately
Manufacturer

Manufacturer Part Number

TS5V522CPWR

Description IC VGA SWITCH 5BIT 24TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Switch IC 24-TSSOP

Documents & Media
Datasheets TS5V522C
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
On-State Resistance (Max) 10 Ohm
Voltage - Supply, Single (V+) 4 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 380MHz
Features Bi-Directional, RGB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number TS5V522
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28381-1

14:47:42 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28381-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-28381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback