Add To Favorites
TS5V522CDBQR Video Switch IC 24-SSOP/QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61900 $6.19
100 0.47430 $47.43
500 0.37492 $187.46
1,000 0.29994 $299.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28380-1-ND
Copy   296-28380-1-ND
Quantity Available 4,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5V522CDBQR

Copy   TS5V522CDBQR
Description IC VGA SWITCH 5BIT 24SSOP
Copy   IC VGA SWITCH 5BIT 24SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Switch IC 24-SSOP/QSOP

Copy   Video Switch IC 24-SSOP/QSOP
Documents & Media
Datasheets TS5V522C
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
On-State Resistance (Max) 10 Ohm
Voltage - Supply, Single (V+) 4 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 380MHz
Features Bi-Directional, RGB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
Base Part Number TS5V522
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28380-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28380-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.26390
  • Digi-Reel® ? : 296-28380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,061 - Immediate
  • Unit Price: Digi-Reel®

12:25:04 11/20/2018