Add To Favorites
TS5USBC410IYFFR USB, UART Switch IC 2 Channel 12-DSBGA (1.6x1.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.17000 $11.70
100 0.91210 $91.21
500 0.75344 $376.72
1,000 0.59483 $594.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-52166-1-ND
Copy   296-52166-1-ND
Quantity Available 2,828
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5USBC410IYFFR

Copy   TS5USBC410IYFFR
Description TS5USBC410IYFFR
Copy   TS5USBC410IYFFR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB, UART Switch IC 2 Channel 12-DSBGA (1.6x1.2)

Copy   USB, UART Switch IC 2 Channel 12-DSBGA (1.6x1.2)
Documents & Media
Datasheets TS5USBC41
Manufacturer Product Page TS5USBC410IYFFR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, UART
Multiplexer/Demultiplexer Circuit 2:1, 1:2
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 9Ohm
Voltage - Supply, Single (V+) 2.3V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.1GHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.6x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-52166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-52166-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.53900
  • Digi-Reel® ? : 296-52166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,828 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-53170-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.95700
  • Cut Tape (CT) ? : 296-53170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.50000
  • Digi-Reel® ? : 296-53170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:42:59 5/20/2019