Add To Favorites
TS5MP646YFPR 10 Circuit IC Switch 2:1 9 Ohm 36-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48353-1-ND
Copy   296-48353-1-ND
Quantity Available 4,799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5MP646YFPR

Copy   TS5MP646YFPR
Description 4 DATA LANE MIPI SWITCH
Copy   4 DATA LANE MIPI SWITCH
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 Circuit IC Switch 2:1 9 Ohm 36-DSBGA

Copy   10 Circuit IC Switch 2:1 9 Ohm 36-DSBGA
Documents & Media
Datasheets TS5MP646 Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS5MP646YFPR Specifications
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 10
On-State Resistance (Max) 9 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 3GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 1.5pF
Current - Leakage (IS(off)) (Max) 500nA
Crosstalk -40dB @ 1.25GHz
Operating Temperature -40°C ~ 85°C
Package / Case 36-XFBGA, DSBGA
Supplier Device Package 36-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-48353-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48353-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-48353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,799 - Immediate
  • Unit Price: Digi-Reel®

08:18:15 1/20/2019