Add To Favorites
TS5L100PWR Networking Switch IC 4 Channel 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17041-1-ND
Copy   296-17041-1-ND
Quantity Available 10,691
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5L100PWR

Copy   TS5L100PWR
Description IC ETHERNET SWITCH QUAD 20TSSOP
Copy   IC ETHERNET SWITCH QUAD 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Networking Switch IC 4 Channel 20-TSSOP

Copy   Networking Switch IC 4 Channel 20-TSSOP
Documents & Media
Datasheets TS5L100
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 19 Ohm
Voltage - Supply, Single (V+) 6 V ~ 6.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 350MHz
Features 10/100 Base-T
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TS5L100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17041-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-17041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,691 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TS5L100PW-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74000
  • Tube ? : TS5L100PWG4-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74000

21:15:24 1/19/2019