Add To Favorites
Product Overview
Digi-Key Part Number 296-21192-1-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

TS5A3167YZPR

Description IC SWITCH SPST 5DSBGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Circuit IC Switch 1:1 900 mOhm 5-DSBGA, 5-WCSP (1.4x0.9)

Documents & Media
Datasheets TS5A3167
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS5A3167YZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7.5ns, 11ns
-3db Bandwidth 150MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 19pF, 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-XFBGA, DSBGA
Supplier Device Package 5-DSBGA, 5-WCSP (1.4x0.9)
Base Part Number TS5A3167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G66YZPR - Texas Instruments | 296-15108-1-ND DigiKey Electronics
  • SN74LVC1G66YZPR
  • Texas Instruments
  • IC SWITCH 1X1 5DSBGA
  • Unit Price $0.46000
  • 296-15108-1-ND
  • MX25R1635FZUIH0 - Macronix | 1092-1178-1-ND DigiKey Electronics
  • MX25R1635FZUIH0
  • Macronix
  • IC FLASH 16M SPI 80MHZ 8USON
  • Unit Price $1.23000
  • 1092-1178-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21192-1

07:54:57 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
100 0.40950 $40.95
500 0.32178 $160.89
1,000 0.24864 $248.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21192-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22010
  • Digi-Reel® ? : 296-21192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback