Add To Favorites
TS5A3153YZPR 1 Circuit IC Switch 2:1 900 mOhm 8-DSBGA, 8-WCSP (1.9x0.9)
Product Overview
Digi-Key Part Number 296-21186-1-ND
Copy   296-21186-1-ND
Quantity Available 1,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5A3153YZPR

Copy   TS5A3153YZPR
Description IC SWITCH SPDT 8DSBGA
Copy   IC SWITCH SPDT 8DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Circuit IC Switch 2:1 900 mOhm 8-DSBGA, 8-WCSP (1.9x0.9)

Copy   1 Circuit IC Switch 2:1 900 mOhm 8-DSBGA, 8-WCSP (1.9x0.9)
Documents & Media
Datasheets TS5A3153
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS5A3153YZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 16ns, 15ns
-3db Bandwidth 97MHz
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 19pF, 36pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number TS5A3153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21186-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
100 0.47690 $47.69
500 0.37698 $188.49
1,000 0.30158 $301.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21186-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26535
  • Digi-Reel® ? : 296-21186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,776 - Immediate
  • Unit Price: Digi-Reel®

05:48:45 9/21/2018