Add To Favorites
TS3V713ELRTGR Video Switch IC 7 Channel 32-WQFN-EP (3x6)
Product Overview
Digi-Key Part Number 296-28056-1-ND
Copy   296-28056-1-ND
Quantity Available 4,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3V713ELRTGR

Copy   TS3V713ELRTGR
Description IC MUX/DEMUX VIDEO SW 7CH 32WQFN
Copy   IC MUX/DEMUX VIDEO SW 7CH 32WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Switch IC 7 Channel 32-WQFN-EP (3x6)

Copy   Video Switch IC 7 Channel 32-WQFN-EP (3x6)
Documents & Media
Datasheets TS3V713EL
Product Training Modules Signal Switch Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page TS3V713ELRTGR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 7
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.3GHz
Features DDC CLK, DDC DAT, HSYNC, RGB, VSYNC
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN-EP (3x6)
Base Part Number TS3V713
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-28056-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28056-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-28056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,885 - Immediate
  • Unit Price: Digi-Reel®

16:36:12 9/22/2018