USD
Favorite

TS3USB221EDRCR USB Switch IC 2 Channel 10-VSON (3x3)
Price & Procurement
5,635 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.88500 $8.85
25 0.84000 $21.00
100 0.64500 $64.50
250 0.57000 $142.50
500 0.54000 $270.00
1,000 0.42000 $420.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25221-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39900
  • Digi-Reel®  : 296-25221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,635 - Immediate
  • Unit Price: Digi-Reel®

TS3USB221EDRCR

Datasheet
Digi-Key Part Number 296-25221-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3USB221EDRCR
Copy  
Description IC USB SWITCH DUAL 1X2 10-SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TS3USB221E
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS3USB221EDRCR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 6Ohm
Voltage - Supply, Single (V+) 2.3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TS3USB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

410-308-B

MOD PROGRAMMING JTAG-SMT2-NC

Digilent, Inc.

$49.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25221-1